The Riedon UB-2 6K04 1% resistor is a 2-terminal wirewound component with a resistance value of 6.04K Ohms and a tolerance of 1%. It features a through-hole package style with a product length of 7.9mm and a product diameter of 2mm. The resistor has a maximum operating temperature range of -55°C to 250°C and a maximum voltage rating of 42V. It is designed for use in applications where a high degree of precision is required.
Riedon UB-2 6K04 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.9 |
| Product Diameter (mm) | 2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.5 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 6.04KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 42V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.