
The Riedon UB-3 221 OHM 1% T&R is a through hole fixed resistor with a resistance value of 221 ohms and a tolerance of 1%. It has a maximum operating temperature range of -55 to 250 degrees Celsius and a maximum voltage rating of 80 volts. The resistor is wirewound and has a silicone case style. It is available in a through hole package with a product length of 10.3mm and a product diameter of 2.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon UB-3 221 OHM 1% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.3 |
| Product Diameter (mm) | 2.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 221Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 80V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-3 221 OHM 1% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.