
The Riedon UB-3 resistor is a through-hole wirewound component with a resistance value of 470 ohms and a tolerance of 1%. It has a maximum voltage rating of 80V and operates within a temperature range of -55°C to 250°C. The resistor measures 10.3mm in length and 2.4mm in diameter, with a lead diameter of 0.6mm and a lead length of 25.4mm. It is available in a silicone case style and is not a fail-safe fusible resistor.
Sign in to ask questions about the Riedon UB-3 470 OHM 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-3 470 OHM 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.3 |
| Product Diameter (mm) | 2.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 470Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 80V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-3 470 OHM 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.