This through-hole wirewound resistor has a resistance value of 35 milliohms with a tolerance of 1%. It is rated for a maximum voltage of 135 volts and has a product length of 8.9mm and a product diameter of 4mm. The resistor is designed for use in applications where a high degree of precision is required, and it can operate over a temperature range of -55 to 250 degrees Celsius. The resistor is mounted through a hole and has an axial termination style.
Riedon UB-3C 0.035 OHM 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.9 |
| Product Diameter (mm) | 4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 35mOhm |
| Tolerance | 1% |
| Max Voltage Rating | 135V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.