
The Riedon UB-3C is a through-hole wirewound resistor with a resistance value of 1.27 ohms and a tolerance of 1%. It has a maximum voltage rating of 135 volts and operates over a temperature range of -55 to 250 degrees Celsius. The resistor is available in a silicone case style and features a lead length of 25.4mm and a lead diameter of 0.8mm. It is designed for through-hole mounting and has a product length of 8.9mm and a product diameter of 4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon UB-3C 1.27 OHM 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.9 |
| Product Diameter (mm) | 4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.27Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 135V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-3C 1.27 OHM 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.