
The Riedon UB-3C 316 OHM 1% T&R is a through-hole wirewound resistor with a resistance value of 316 ohms and a tolerance of 1%. It has a maximum voltage rating of 135V and operates over a temperature range of -55 to 250C. The resistor is mounted through a hole and has a silicone case style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon UB-3C 316 OHM 1% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.9 |
| Product Diameter (mm) | 4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 316Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 135V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-3C 316 OHM 1% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.