
The UB-3C 6K04 1% T&R is a 2-terminal wirewound resistor with a resistance value of 6.04K and a tolerance of 1%. It has a maximum voltage rating of 135V and is designed for through-hole mounting. The resistor has a product length of 8.9mm and a product diameter of 4mm, with a lead diameter of 0.8mm and a lead length of 25.4mm. It operates over a temperature range of -55°C to 250°C and is made with a silicone case style.
Sign in to ask questions about the Riedon UB-3C 6K04 1% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-3C 6K04 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.9 |
| Product Diameter (mm) | 4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 6.04KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 135V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-3C 6K04 1% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.