The UB-5C resistor from Riedon is a fixed, wirewound component with a 360 milliohm resistance value and 1% tolerance. It features a 2-terminal axial configuration and is designed for through-hole mounting. The resistor has a product length of 12.7mm and a product diameter of 6.4mm, with a lead diameter of 1mm and a lead length of 25.4mm. It operates over a temperature range of -55°C to 250°C and has a maximum voltage rating of 194V. The resistor is constructed with a silicone case and does not feature a fail-safe fusible design.
Riedon UB-5C 0.36 OHM 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 6.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 360mOhm |
| Tolerance | 1% |
| Max Voltage Rating | 194V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-5C 0.36 OHM 1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.