
The UB-5C 11K3 5% resistor is a wirewound component with a maximum voltage rating of 194V and an operating temperature range of -55C to 250C. It features a through-hole package with a product length of 12.7mm and a product diameter of 6.4mm. The resistor has a lead diameter of 1mm and a lead length of 25.4mm, with a termination style of axial. It is designed for use in applications where a high level of resistance is required, with a resistance value of 11.3K and a tolerance of 5%.
Riedon UB-5C 11K3 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 6.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 11.3KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 194V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-5C 11K3 5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.