
The UB-5C resistor features a 1.4 ohm resistance value with a 5% tolerance, suitable for applications up to 194V. Constructed with a wirewound technology, this through-hole component measures 12.7mm in length and 6.4mm in diameter. Operating temperature range is from -55°C to 250°C. The resistor is mounted through a hole and has a lead diameter of 1mm and a lead length of 25.4mm.
Riedon UB-5C 1.4 OHM 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 6.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.4Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 194V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-5C 1.4 OHM 5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.