
This through hole wirewound resistor has a resistance value of 6.04K with a tolerance of 1% and a maximum voltage rating of 194V. It operates over a temperature range of -55 to 250C and is available in a silicone case style. The resistor is mounted through a hole and has an axial termination style with a lead diameter of 1mm and a length of 25.4mm. It is a fixed resistor with a product length of 12.7mm and a diameter of 6.4mm.
Sign in to ask questions about the Riedon UB-5C 6K04 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-5C 6K04 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 6.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 6.04KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 194V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-5C 6K04 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.