
The UB-6 resistor features a wirewound construction with a resistance value of 220 ohms and a tolerance of 5%. It has a maximum voltage rating of 258 volts and operates over a temperature range of -55°C to 250°C. The resistor is mounted through a hole and has an axial termination style. It measures 15.9mm in length and 6.4mm in diameter, with a lead diameter of 1mm and a lead length of 25.4mm.
Sign in to ask questions about the Riedon UB-6 220 OHM 5% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-6 220 OHM 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 15.9 |
| Product Diameter (mm) | 6.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 220Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 258V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-6 220 OHM 5% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.