
This through-hole wirewound resistor has a resistance value of 25.5K with a tolerance of 1%. It has a maximum voltage rating of 258V and operates over a temperature range of -55C to 250C. The resistor is mounted through a hole and has a lead length of 25.4mm and a lead diameter of 1mm. It is a fixed resistor with a case style of silicone and is not a fail-safe fusible resistor.
Riedon UB-6 25K5 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 15.9 |
| Product Diameter (mm) | 6.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 25.5KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 258V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-6 25K5 1% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.