The UB3C-47RF8 is a through-hole fixed resistor from Riedon with a resistance of 47 ohms and a tolerance of 1%. It features moisture resistance and is available in a package quantity of 1000 units per reel. The resistor has a maximum power dissipation of 3 watts and operates over a temperature range of -55°C to 250°C.
Riedon UB3C-47RF8 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.35inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| Series | UB |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.