The UB5C-11RF1 is a through-hole fixed resistor from Riedon with a maximum operating temperature range of -55°C to 250°C. It features a moisture-resistant design and a resistance of 11 ohms with a tolerance of 1%. The resistor is packaged in bulk and has a maximum power dissipation of 5W.
Riedon UB5C-11RF1 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 11R |
| Series | UB |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.