
The UB5C-11RF2 is a through-hole resistor from Riedon with a resistance of 11 ohms and a tolerance of 1%. It is available in a moisture-resistant axial package with a length of 0.5 inches and a maximum power dissipation of 5 watts. The resistor operates over a temperature range of -55°C to 250°C and is packaged in quantities of 1000 on a tape and reel. The UB series is a line of fixed resistors from Riedon.
Sign in to ask questions about the Riedon UB5C-11RF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB5C-11RF2 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.5inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 11R |
| Series | UB |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon UB5C-11RF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
