The UB5C-15RF2 is a 15 ohm, 1% tolerance, through-hole resistor from Riedon. It features moisture resistant construction and is available in quantities of 1000 per reel. The resistor has a maximum power dissipation of 5W and operates over a temperature range of -55°C to 250°C. It is packaged in an axial configuration with a length of 0.5 inch.
Riedon UB5C-15RF2 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.5inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| Series | UB |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.