
The UB5C-30RF1 is a 30R 1% through-hole fixed resistor from Riedon. It features a moisture-resistant axial package with a length of 0.5inch. The resistor operates over a temperature range of -55°C to 250°C and has a maximum power dissipation of 5W. Available in bulk packaging with 250 units per package.
Sign in to ask questions about the Riedon UB5C-30RF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB5C-30RF1 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.5inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 30R |
| Series | UB |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon UB5C-30RF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
