The USR2C-10KB8 resistor from Riedon features a TO-220-2 package with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 6W and a resistance of 10kΩ with a tolerance of 0.1%. The resistor is packaged in a rail/Tube with 50 units per package.
Riedon USR2C-10KB8 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.689inch |
| Length | 0.4inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Series | USR |
| Tolerance | 0.1% |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.