The USR Series 10R 0.1% Through-Hole Fixed Resistor is a TO-220-2 packaged component with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 10W and a resistance of 10R with a tolerance of 0.1%. The resistor is available in a packaging quantity of 50 units per rail or tube.
Riedon USR2C-10RB1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.689inch |
| Length | 0.4inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 10R |
| Series | USR |
| Tolerance | 0.1% |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.