
The USR2G-120R is a fixed resistor from Riedon with a resistance of 120 ohms and a tolerance of 0.01%. It has a maximum power dissipation of 600 milliwatts and is available in a radial package with a height of 0.335 inches, length of 0.3 inches, and width of 0.105 inches. The resistor operates over a temperature range of -55°C to 155°C and is packaged in bulk quantities of 25 units.
Riedon USR2G-120RX1 technical specifications.
| Package/Case | Radial |
| Height | 0.335inch |
| Length | 0.3inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 120R |
| Series | USR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
No datasheet is available for this part.
