
The USR2G-250RX1 is a fixed resistor from Riedon with a resistance of 250 ohms and a tolerance of 0.01%. It has a maximum power dissipation of 600 milliwatts and is available in a radial package with a height of 0.335 inches and a width of 0.105 inches. The resistor operates over a temperature range of -55°C to 155°C and is packaged in bulk quantities of 25 units.
Sign in to ask questions about the Riedon USR2G-250RX1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon USR2G-250RX1 technical specifications.
| Package/Case | Radial |
| Height | 0.335inch |
| Length | 0.3inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 250R |
| Series | USR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon USR2G-250RX1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.