
The USR2G-2K5X1 is a through-hole fixed resistor from Riedon with a maximum operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 600mW and a resistance of 2.5kΩ with a tolerance of 0.01%. The resistor is packaged in a radial package and is available in bulk.
Sign in to ask questions about the Riedon USR2G-2K5X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon USR2G-2K5X1 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Series | USR |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Riedon USR2G-2K5X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
