
Riedon's UT-1/2A resistor features a wirewound construction with a 910 milliohm resistance value and 5% tolerance. It has a maximum operating temperature of 275 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is available in a through-hole package with a 2-terminal configuration and is designed for use in applications where a high level of precision is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon UT-1/2A 0.91 OHM 5% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.4 |
| Product Diameter (mm) | 2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 910mOhm |
| Tolerance | 5% |
| Max Voltage Rating | 20V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-1/2A 0.91 OHM 5% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.