
The UT-2 1K37 5% T&R resistor from Riedon features a wirewound construction with a 5% tolerance and a maximum voltage rating of 60V. It is designed for through-hole mounting with an axial termination style and has a resistance value of 1.37K. The resistor measures 8.9mm in length and 4mm in diameter, with leads that are 0.8mm in diameter and 25.4mm in length. It operates safely within a temperature range of -55°C to 275°C and is not a fail-safe fusible resistor.
Sign in to ask questions about the Riedon UT-2 1K37 5% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-2 1K37 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.9 |
| Product Diameter (mm) | 4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.37KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 60V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-2 1K37 5% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.