The UT-2A 0.16 OHM 1% T&R is a through-hole wirewound resistor with a resistance value of 160 milliohms and a tolerance of 1%. It has a maximum voltage rating of 130 volts and is designed for operation between -55 and 275 degrees Celsius. The resistor is available in a 2-terminal configuration and features an axial termination style. It is manufactured by Riedon and is a type of fixed resistor.
Sign in to ask questions about the Riedon UT-2A 0.16 OHM 1% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-2A 0.16 OHM 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 4.7 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 160mOhm |
| Tolerance | 1% |
| Max Voltage Rating | 130V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-2A 0.16 OHM 1% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.