
This 2-amp, 4.75K ohm, 1% tolerance wirewound resistor features a through hole mounting style and axial termination. It measures 12.7mm in length and 4.7mm in diameter, with 0.8mm lead diameter and 25.4mm lead length. The resistor operates safely within a temperature range of -55 to 275 degrees Celsius, and is constructed with a silicone case style.
Riedon UT-2A 4K75 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 4.7 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 4.75KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 130V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-2A 4K75 1% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.