
The Riedon UT-2B is a through-hole resistor with a resistance value of 680 milliohms and a tolerance of 5%. It features a wirewound technology and is rated for a maximum voltage of 140 volts. The resistor has a product length of 14.2 millimeters and a product diameter of 4.7 millimeters, with a lead diameter of 0.8 millimeters and a lead length of 25.4 millimeters. It operates within a temperature range of -55 to 275 degrees Celsius and is available in a silicone case style.
Riedon UT-2B 0.68 OHM 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 14.2 |
| Product Diameter (mm) | 4.7 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 680mOhm |
| Tolerance | 5% |
| Max Voltage Rating | 140V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-2B 0.68 OHM 5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.