The UT-2E resistor features a wirewound construction with a resistance value of 450 milliohms and a tolerance of 5%. It has a maximum voltage rating of 140V and operates over a temperature range of -55°C to 275°C. The resistor is mounted through a hole and has a lead diameter of 0.8mm and a length of 25.4mm. It is available in a silicone case style and is not a fail-safe fusible resistor.
Sign in to ask questions about the Riedon UT-2E 0.45 OHM 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-2E 0.45 OHM 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 5.1 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 450mOhm |
| Tolerance | 5% |
| Max Voltage Rating | 140V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-2E 0.45 OHM 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.