The UT-2E 10K 1% resistor is a wirewound through hole component with a resistance value of 10K and a tolerance of 1%. It has a maximum operating temperature range of -55 to 275 degrees Celsius and a maximum voltage rating of 140 volts. The resistor is available in a silicone case style and has a lead length of 25.4mm and a lead diameter of 0.8mm. It is mounted through a hole and has a product length of 12.7mm and a product diameter of 5.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon UT-2E 10K 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 5.1 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 140V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-2E 10K 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.