
The UT-2E 6K04 1% T&R resistor from Riedon features a wirewound construction with a 6.04K ohm resistance value and 1% tolerance. It has a maximum voltage rating of 140V and operates over a temperature range of -55°C to 275°C. The resistor is available in a through-hole package with a 5.1mm diameter and 12.7mm length, and is terminated in axial leads with a 0.8mm diameter and 25.4mm length.
Sign in to ask questions about the Riedon UT-2E 6K04 1% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-2E 6K04 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 5.1 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 6.04KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 140V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-2E 6K04 1% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.