
The UT-3 5K36 1% T&R is a through-hole wirewound resistor with a resistance value of 5.36K and a tolerance of 1%. It has a maximum operating temperature range of -55°C to 275°C and is designed for use in through-hole applications. The resistor is available in a silicone case style with a product length of 17.1mm and a product diameter of 6.9mm. It has a lead diameter of 1mm and a lead length of 25.4mm, and is mounted through a hole with an axial termination style.
Sign in to ask questions about the Riedon UT-3 5K36 1% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-3 5K36 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 17.1 |
| Product Diameter (mm) | 6.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 5.36KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 210V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-3 5K36 1% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.