
The UT-5 470 OHM 1% T&R is a through-hole fixed resistor with a resistance value of 470 ohms and a tolerance of 1%. It has a maximum voltage rating of 360 volts and operates over a temperature range of -55 to 275 degrees Celsius. The resistor is wirewound and has a case style of silicone. It is available in a through-hole package with a length of 22.2mm and a diameter of 7.9mm.
Sign in to ask questions about the Riedon UT-5 470 OHM 1% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-5 470 OHM 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 22.2 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 470Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 360V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-5 470 OHM 1% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.