
The UT-5 6K04 5% resistor is a through-hole wirewound component with a 6.04K resistance value and 5% tolerance. It has a maximum voltage rating of 360V and operates over a temperature range of -55 to 275°C. The resistor is available in a through-hole package with a product length of 22.2mm and a product diameter of 7.9mm. It has a lead diameter of 1mm and a lead length of 25.4mm. The resistor is not a fail-safe fusible type.
Sign in to ask questions about the Riedon UT-5 6K04 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-5 6K04 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 22.2 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 6.04KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 360V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-5 6K04 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.