This through hole axial wirewound resistor has a resistance value of 910 milliohms with a tolerance of 1%. It is rated for a maximum voltage of 390 volts and operates over a temperature range of -55 degrees Celsius to 275 degrees Celsius. The resistor is mounted through a hole and has a lead length of 25.4 millimeters and a lead diameter of 0.8 millimeters. It is a fixed resistor with a case style of silicone and does not have a fail safe fusible resistor feature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon UT-5A 0.91 OHM 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 24.6 |
| Product Diameter (mm) | 5.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 910mOhm |
| Tolerance | 1% |
| Max Voltage Rating | 390V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-5A 0.91 OHM 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.