The UT-5A 2K37 1% resistor is a wirewound component with a 2.37K resistance value and 1% tolerance. It features a through hole mounting style and axial termination. The resistor measures 24.6mm in length and 5.2mm in diameter, with a 0.8mm lead diameter and 25.4mm lead length. It has a maximum voltage rating of 390V and operates between -55°C and 275°C. The resistor is constructed with a silicone case and is not a fail-safe fusible type.
Sign in to ask questions about the Riedon UT-5A 2K37 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-5A 2K37 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 24.6 |
| Product Diameter (mm) | 5.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 2.37KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 390V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-5A 2K37 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.