This through hole wirewound resistor has a resistance value of 44.2K with a tolerance of 1% and a maximum voltage rating of 390V. It is available in a silicone case style with a length of 24.6mm and a diameter of 5.2mm. The resistor is designed for through hole mounting with an axial termination style and a lead diameter of 0.8mm and a lead length of 25.4mm. The operating temperature range is from -55 to 275 degrees Celsius.
Sign in to ask questions about the Riedon UT-5A 44K2 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-5A 44K2 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 24.6 |
| Product Diameter (mm) | 5.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 44.2KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 390V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-5A 44K2 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.