The UT-5A resistor features a 590 ohm resistance value with a 1% tolerance, suitable for applications requiring precise resistance control. Constructed with a wirewound technology, this resistor is designed for high-reliability performance. With a maximum voltage rating of 390 volts, it can handle a wide range of operating conditions. The resistor is available in a through-hole package, making it suitable for use in breadboards and perfboards. Operating temperatures range from -55°C to 275°C, ensuring reliable performance in various environments.
Sign in to ask questions about the Riedon UT-5A 590 OHM 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-5A 590 OHM 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 24.6 |
| Product Diameter (mm) | 5.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 590Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 390V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-5A 590 OHM 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.