The UT-6 resistor from Riedon is a wirewound, through-hole mounted component with a resistance value of 82 milliohms and a tolerance of 1%. It has a maximum voltage rating of 504 volts and operates over a temperature range of -55 to 275 degrees Celsius. The resistor is available in a silicone case with a diameter of 7.9mm and a length of 25.4mm, with a lead diameter of 1mm and a lead length of 25.4mm.
Sign in to ask questions about the Riedon UT-6 0.082 OHM 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-6 0.082 OHM 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 82mOhm |
| Tolerance | 1% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 0.082 OHM 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.