The UT-6 resistor features a wirewound construction with a resistance value of 91 milliohms and a tolerance of 1%. It has a maximum voltage rating of 504 volts and operates over a temperature range of -55°C to 275°C. The resistor is available in a through-hole package with a diameter of 7.9mm and a length of 25.4mm. It is suitable for use in a variety of applications, including those requiring a high level of precision and stability.
Sign in to ask questions about the Riedon UT-6 0.091 OHM 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-6 0.091 OHM 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 91mOhm |
| Tolerance | 1% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 0.091 OHM 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.