
The UT-6 127 OHM 1% resistor is a through-hole component with a wirewound technology and a resistance value of 127 ohms. It has a tolerance of 1% and a maximum voltage rating of 504 volts. The resistor is designed for operation between -55°C and 275°C and is available in a silicone case style. It has a lead diameter of 1mm and a lead length of 25.4mm, with a product diameter of 7.9mm and a length of 25.4mm. The resistor is mounted through a hole and has an axial termination style.
Sign in to ask questions about the Riedon UT-6 127 OHM 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-6 127 OHM 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 127Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 127 OHM 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.