
The Riedon UT-6 13K 5% Wirewound Through-Hole Resistor features a 13K ohm resistance value with a 5% tolerance, suitable for applications requiring precise resistance control. This axial lead resistor is designed for through-hole mounting and has a product length of 25.4mm and a product diameter of 7.9mm. The resistor operates within a temperature range of -55°C to 275°C and has a maximum voltage rating of 504V. It is constructed with wirewound technology and is not a fail-safe fusible resistor.
Sign in to ask questions about the Riedon UT-6 13K 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-6 13K 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 13KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 13K 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.