
The Riedon UT-6 16K9 1% Wirewound Through-Hole Resistor is a fixed resistor with a resistance value of 16.9K and a tolerance of 1%. It features a wirewound technology and a max voltage rating of 504V. The resistor is designed for through-hole mounting and has a product length of 25.4mm and a product diameter of 7.9mm. It operates within a temperature range of -55°C to 275°C.
Sign in to ask questions about the Riedon UT-6 16K9 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-6 16K9 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 16.9KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 16K9 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.