
The UT-6 resistor features a wirewound technology with a resistance value of 180 ohms and a tolerance of 5%. It has a maximum voltage rating of 504V and operates within a temperature range of -55°C to 275°C. The resistor is mounted through a hole and has an axial termination style with a lead diameter of 1mm and a length of 25.4mm. It is a non-fail safe fusible resistor with a product length of 25.4mm and a diameter of 7.9mm.
Sign in to ask questions about the Riedon UT-6 180 OHM 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-6 180 OHM 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 180Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 180 OHM 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.