
The UT-6 1K37 5% T&R through hole wirewound resistor features a 1.37K resistance value with a 5% tolerance and a maximum voltage rating of 504V. It has a product length of 25.4mm and a product diameter of 7.9mm. The resistor is designed for through hole mounting with an axial termination style and a lead diameter of 1mm. It operates over a temperature range of -55°C to 275°C and is constructed with a silicone case style.
Sign in to ask questions about the Riedon UT-6 1K37 5% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-6 1K37 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.37KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 1K37 5% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.