The UT-6 1K87 5% T&R is a 2-terminal wirewound resistor with a resistance value of 1.87K and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 275°C and is designed for through-hole mounting. The resistor has a product length of 25.4mm and a product diameter of 7.9mm, with a lead diameter of 1mm and a lead length of 25.4mm. The resistor is made of silicone and does not have a fail-safe fusible feature.
Sign in to ask questions about the Riedon UT-6 1K87 5% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-6 1K87 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.87KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 1K87 5% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.