
The UT-6 28K7 5% resistor is a through-hole wirewound component with a maximum voltage rating of 504V and an operating temperature range of -55C to 275C. It features a 28.7K resistance value with a 5% tolerance and is constructed with a silicone case. The resistor has a lead diameter of 1mm and a lead length of 25.4mm, with a product diameter of 7.9mm and a product length of 25.4mm. It is available in an axial termination style with a through-hole mounting configuration.
Sign in to ask questions about the Riedon UT-6 28K7 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-6 28K7 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 28.7KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 28K7 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.