
The UT-6 340 OHM 1% T&R is a through-hole fixed resistor with a resistance value of 340 ohms and a tolerance of 1%. It features a wirewound technology and a maximum voltage rating of 504 volts. The resistor is designed for operation over a temperature range of -55°C to 275°C and is available in a silicone case style. It is a non-fail safe fusible resistor and is suitable for use in through-hole mounting applications.
Sign in to ask questions about the Riedon UT-6 340 OHM 1% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-6 340 OHM 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 340Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 340 OHM 1% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.