
The UT-6 resistor features a 360 ohm resistance value with a 5% tolerance, suitable for applications up to 504V. Constructed with a wirewound technology, this through-hole resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor measures 25.4mm in length and 7.9mm in diameter, with a 1mm lead diameter and 25.4mm lead length. It is available in a silicone case style and is not a fail-safe fusible resistor.
Sign in to ask questions about the Riedon UT-6 360 OHM 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-6 360 OHM 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 360Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 360 OHM 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.