
The UT-6 374 OHM 5% T&R resistor from Riedon features a wirewound technology and a 5% tolerance. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is available in a through-hole package style with a silicone case and is not a fail-safe fusible resistor. Its resistance value is 374 ohms, and it has a maximum voltage rating of 504 volts.
Sign in to ask questions about the Riedon UT-6 374 OHM 5% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-6 374 OHM 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 374Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 374 OHM 5% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.